6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLBC-06EEFS-ACP-001

DigiKey Part Number
1754-FLBC-06EEFS-ACP-001-ND
Manufacturer
Manufacturer Product Number
FLBC-06EEFS-ACP-001
Description
FLOS, LB-SER, SZ 1, 06P, PANEL F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
C-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Beige
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
7A
Voltage Rating
350V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 163,67000kr 163,67
10kr 139,07300kr 1 390,73
25kr 130,36200kr 3 259,05
50kr 124,14160kr 6 207,08
100kr 118,21800kr 11 821,80
250kr 110,82268kr 27 705,67
500kr 105,53968kr 52 769,84
Manufacturers Standard Package
Unit Price without VAT:kr 163,67000
Unit Price with VAT:kr 204,58750