
LJ23-06DFMC-SL7001 | |
|---|---|
DigiKey Part Number | 1754-LJ23-06DFMC-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | LJ23-06DFMC-SL7001 |
Description | M SERIES, M23, 28A, 06 PINS, FIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M23-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 28A | |
Voltage Rating | 600V | |
Cable Opening | 0.335" ~ 0.689" (8.50mm ~ 17.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 640,90000 | kr 640,90 |
| 10 | kr 544,73100 | kr 5 447,31 |
| 25 | kr 510,64920 | kr 12 766,23 |
| 50 | kr 486,29780 | kr 24 314,89 |
| 100 | kr 463,11680 | kr 46 311,68 |
| Unit Price without VAT: | kr 640,90000 |
|---|---|
| Unit Price with VAT: | kr 801,12500 |

