
DD-18AMMM-RL8D02 | |
|---|---|
DigiKey Part Number | 1754-DD-18AMMM-RL8D02-ND |
Manufacturer | |
Manufacturer Product Number | DD-18AMMM-RL8D02 |
Description | CIRC CBL 18POS RCPT TO WIRE LEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 18 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 523,17000 | kr 523,17 |
| 10 | kr 444,69000 | kr 4 446,90 |
| 25 | kr 416,86400 | kr 10 421,60 |
| 50 | kr 396,98360 | kr 19 849,18 |
| 100 | kr 378,05560 | kr 37 805,56 |
| 250 | kr 361,11800 | kr 90 279,50 |
| Unit Price without VAT: | kr 523,17000 |
|---|---|
| Unit Price with VAT: | kr 653,96250 |

