
AU-06BFFM-QL8D01 | |
|---|---|
DigiKey Part Number | 1754-AU-06BFFM-QL8D01-ND |
Manufacturer | |
Manufacturer Product Number | AU-06BFFM-QL8D01 |
Description | CIRC CBL 6POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 150,80000 | kr 150,80 |
| 10 | kr 128,12500 | kr 1 281,25 |
| 25 | kr 120,10000 | kr 3 002,50 |
| 50 | kr 114,36900 | kr 5 718,45 |
| 100 | kr 108,91160 | kr 10 891,16 |
| 250 | kr 102,09844 | kr 25 524,61 |
| 500 | kr 97,23090 | kr 48 615,45 |
| Unit Price without VAT: | kr 150,80000 |
|---|---|
| Unit Price with VAT: | kr 188,50000 |

