
ADC-07BFFC-SL7AP0 | |
|---|---|
DigiKey Part Number | 1754-ADC-07BFFC-SL7AP0-ND |
Manufacturer | |
Manufacturer Product Number | ADC-07BFFC-SL7AP0 |
Description | CONN PLUG FMALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (Data) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (Data) | |
Shell Size - Insert | D | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 128,73000 | kr 128,73 |
| 10 | kr 109,37700 | kr 1 093,77 |
| 25 | kr 102,52520 | kr 2 563,13 |
| 50 | kr 97,63360 | kr 4 881,68 |
| 100 | kr 92,97440 | kr 9 297,44 |
| 250 | kr 87,15700 | kr 21 789,25 |
| 500 | kr 83,00142 | kr 41 500,71 |
| 1 000 | kr 79,04518 | kr 79 045,18 |
| Unit Price without VAT: | kr 128,73000 |
|---|---|
| Unit Price with VAT: | kr 160,91250 |

