



AB-CC-030300-BH0-TQE01 | |
|---|---|
DigiKey Part Number | 1754-AB-CC-030300-BH0-TQE01-ND |
Manufacturer | |
Manufacturer Product Number | AB-CC-030300-BH0-TQE01 |
Description | CONN T-ADAPTER 3P-3P M-M INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 Male Pins/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions (Convert To) 3 |
Manufacturer Amphenol LTW | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Mounting Feature Brackets |
Part Status Active | Fastening Type Bayonet Lock |
Connector Style Distributor T-Shaped | Features Coupling Nut |
Convert From (Adapter End) Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert To (Adapter End) Male Pins | Base Product Number |
Number of Positions (Convert From) 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 283,64000 | kr 283,64 |
| 10 | kr 241,06900 | kr 2 410,69 |
| 25 | kr 225,97560 | kr 5 649,39 |
| 50 | kr 215,19380 | kr 10 759,69 |
| 100 | kr 204,93040 | kr 20 493,04 |
| 250 | kr 192,11424 | kr 48 028,56 |
| Unit Price without VAT: | kr 283,64000 |
|---|---|
| Unit Price with VAT: | kr 354,55000 |

