
62GB-585-10-06S | |
|---|---|
DigiKey Part Number | 623-62GB-585-10-06S-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-585-10-06S |
Description | CONN CABLE CLAMP SZ10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 10 |
Datasheet | Datasheet |
Category | Shell Size - Insert 10 |
Manufacturer Amphenol Limited | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Features Clamp Screws, Grommet, Strain Relief |
Part Status Active | For Use With/Related Products MIL-C-26482 Connectors |
Type Cable Clamp | Base Product Number |
Cable Opening 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 223,88000 | kr 223,88 |
| 10 | kr 190,27100 | kr 1 902,71 |
| 25 | kr 178,35280 | kr 4 458,82 |
| 50 | kr 169,84300 | kr 8 492,15 |
| 100 | kr 161,74160 | kr 16 174,16 |
| 250 | kr 151,62592 | kr 37 906,48 |
| 500 | kr 144,39824 | kr 72 199,12 |
| Unit Price without VAT: | kr 223,88000 |
|---|---|
| Unit Price with VAT: | kr 279,85000 |

