
PT00A-12-14S(SR) | |
|---|---|
DigiKey Part Number | 339-PT00A-12-14S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT00A-12-14S(SR) |
Description | MIL-26482 MS/PT/CMB RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Strain Relief |
Number of Positions 14 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-14 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Cable Opening 0.312" (7.93mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 644,09000 | kr 644,09 |
| 10 | kr 547,45000 | kr 5 474,50 |
| 25 | kr 513,20000 | kr 12 830,00 |
| 50 | kr 488,72620 | kr 24 436,31 |
| 100 | kr 465,42860 | kr 46 542,86 |
| Unit Price without VAT: | kr 644,09000 |
|---|---|
| Unit Price with VAT: | kr 805,11250 |

