
MS3100C28-18S | |
|---|---|
DigiKey Part Number | 339-MS3100C28-18S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100C28-18S |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 12 | Shielding |
Grade Military | Operating Temperature -55°C ~ 125°C |
Qualification MIL-DTL-5015 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Shell Size - Insert 28-18 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 494,54520 | kr 12 363,63 |
| Unit Price without VAT: | kr 494,54520 |
|---|---|
| Unit Price with VAT: | kr 618,18150 |

