
DCM37P332N | |
|---|---|
DigiKey Part Number | DCM37P332N-ND |
Manufacturer | |
Manufacturer Product Number | DCM37P332N |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DCM37P332N Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A per Contact |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 155°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 263,66000 | kr 263,66 |
| 10 | kr 224,10000 | kr 2 241,00 |
| 25 | kr 210,06480 | kr 5 251,62 |
| 60 | kr 197,48933 | kr 11 849,36 |
| 120 | kr 188,07042 | kr 22 568,45 |
| 300 | kr 176,30877 | kr 52 892,63 |
| Unit Price without VAT: | kr 263,66000 |
|---|---|
| Unit Price with VAT: | kr 329,57500 |


