
DAO15S364GTLF | |
|---|---|
DigiKey Part Number | DAO15S364GTLF-ND |
Manufacturer | |
Manufacturer Product Number | DAO15S364GTLF |
Description | CONN D-SUB RCPT 15POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAO15S364GTLF Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Series | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A per Contact |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr 21,30062 | kr 9 585,28 |
| Unit Price without VAT: | kr 21,30062 |
|---|---|
| Unit Price with VAT: | kr 26,62578 |

