Image for 54122-807101050LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54122-807101050LF

DigiKey Part Number
2266-54122-807101050LF-ND
Manufacturer
Manufacturer Product Number
54122-807101050LF
Description
CONN HDR 10POS 0.100" STACK T/H
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
54122-807101050LF Models
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.292" (7.417mm)
Manufacturer
Amphenol ICC (FCI)
Length - Stack Height
0.413" (10.500mm)
Series
Length - Tail
0.120" (3.050mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
10
Contact Finish - Post (Mating)
Gold, GXT™
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
15.0µin (0.38µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
0.825" (20.955mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr 456,16 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.