
52601-S26-8LF | |
|---|---|
DigiKey Part Number | 609-52601-S26-8LF-ND |
Manufacturer | |
Manufacturer Product Number | 52601-S26-8LF |
Description | CONN HEADER SMD 26POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52601-S26-8LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tray | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N2526-6V0C-RB-WE | 3M | 6 433 | MSH26KCT-ND | kr 60,03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,10000 | kr 29,10 |
| 10 | kr 24,69600 | kr 246,96 |
| 100 | kr 20,99130 | kr 2 099,13 |
| 510 | kr 18,71129 | kr 9 542,76 |
| 1 020 | kr 17,81849 | kr 18 174,86 |
| 5 100 | kr 15,90748 | kr 81 128,15 |
| Unit Price without VAT: | kr 29,10000 |
|---|---|
| Unit Price with VAT: | kr 36,37500 |

