82 pF ±5% 250V Ceramic Capacitor SL 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA342A1XGD820JW31L

DigiKey Part Number
490-GA342A1XGD820JW31LTR-ND - Tape & Reel (TR)
490-GA342A1XGD820JW31LCT-ND - Cut Tape (CT)
490-GA342A1XGD820JW31LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA342A1XGD820JW31L
Description
CAP CER 82PF 250VAC SL 1808
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 pF ±5% 250V Ceramic Capacitor SL 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA342A1XGD820JW31L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
Y3
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,65000kr 4,65
10kr 2,86500kr 28,65
50kr 2,14220kr 107,11
100kr 1,92040kr 192,04
500kr 1,54728kr 773,64
1 000kr 1,43196kr 1 431,96
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,25278kr 3 758,34
6 000kr 1,18512kr 7 110,72
9 000kr 1,15125kr 10 361,25
15 000kr 1,11371kr 16 705,65
21 000kr 1,09176kr 22 926,96
30 000kr 1,07065kr 32 119,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,65000
Unit Price with VAT:kr 5,81250