
10152408-192SLF | |
|---|---|
DigiKey Part Number | 609-10152408-192SLFCT-ND - Cut Tape (CT) 609-10152408-192SLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10152408-192SLF |
Description | M-SERIES, PLUG, 0MM, 4 PAIR 2 |
Customer Reference | |
Detailed Description | 312 Position Connector Array, Male Pins Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10152408-192SLF Models |
Category | Number of Rows 24 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 4mm, 5mm |
Number of Positions 312 | Base Product Number |
Pitch 0.063" (1.60mm) |

