
10119109-320007LF | |
|---|---|
DigiKey Part Number | 10119109-320007LF-ND |
Manufacturer | |
Manufacturer Product Number | 10119109-320007LF |
Description | B/S II HDR D/R STR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10119109-320007LF Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.285" (7.24mm) |
Part Status Active | Contact Length - Post 0.095" (2.41mm) |
Connector Type | Overall Contact Length 0.480" (12.19mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Row Spacing - Mating | Contact Material Copper Alloy |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | kr 29,92141 | kr 35 905,69 |
| Unit Price without VAT: | kr 29,92141 |
|---|---|
| Unit Price with VAT: | kr 37,40176 |

