50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10061861-E05001LF

DigiKey Part Number
10061861-E05001LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10061861-E05001LF
Description
CONN COMPACT FLASH CARD R/A SMD
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
10061861-E05001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ejector Side
Left
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Features
Board Guide
Part Status
Obsolete
Height Above Board
0.244" (6.20mm)
Card Type
CompactFlash®
Mounting Feature
Normal, Standard - Top
Number of Positions
50
Contact Finish
Gold
Connector Type
Connector and Ejector
Contact Finish Thickness
30.0µin (0.76µm)
Insertion, Removal Method
Push In, Push Out
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.