75 nH Unshielded Thick Film Inductor 100 mA 10Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TN75NH02D

DigiKey Part Number
490-13018-2-ND - Tape & Reel (TR)
490-13018-1-ND - Cut Tape (CT)
490-13018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TN75NH02D
Description
FIXED IND 75NH 100MA 10 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 nH Unshielded Thick Film Inductor 100 mA 10Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TN75NH02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10Ohm Max
Mfr
Q @ Freq
8 @ 300MHz
Series
Frequency - Self Resonant
1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
300 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±3%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 935
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,31000kr 3,10
100kr 0,25540kr 25,54
1 000kr 0,21001kr 210,01
5 000kr 0,18317kr 915,85
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,17019kr 2 552,85
30 000kr 0,16047kr 4 814,10
45 000kr 0,15505kr 6 977,25
75 000kr 0,14848kr 11 136,00
105 000kr 0,14431kr 15 152,55
150 000kr 0,14002kr 21 003,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750