
VK0431500000G | |
|---|---|
DigiKey Part Number | 609-4241-ND |
Manufacturer | |
Manufacturer Product Number | VK0431500000G |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 45° | Insulation Height 0.433" (11.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,12000 | kr 7,12 |
| 10 | kr 5,29100 | kr 52,91 |
| 25 | kr 4,60880 | kr 115,22 |
| 50 | kr 4,15100 | kr 207,55 |
| 100 | kr 3,75420 | kr 375,42 |
| 250 | kr 3,32044 | kr 830,11 |
| 500 | kr 3,05824 | kr 1 529,12 |
| 2 000 | kr 2,67599 | kr 5 351,98 |
| 6 000 | kr 2,47755 | kr 14 865,30 |
| Unit Price without VAT: | kr 7,12000 |
|---|---|
| Unit Price with VAT: | kr 8,90000 |






