Similar
Similar

ID09P33E6GV00LF | |
|---|---|
DigiKey Part Number | ID09P33E6GV00LF-ND |
Manufacturer | |
Manufacturer Product Number | ID09P33E6GV00LF |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747840-6 | TE Connectivity AMP Connectors | 1 599 | A32094-ND | kr 34,58000 | Similar |
| FCE17E09PA440 | Amphenol CS (Commercial Products) | 0 | FCE17E09PA440-ND | kr 171,51000 | Similar |
| FCE17E09PA450 | Amphenol CS (Commercial Products) | 380 | 664-FCE17E09PA450-ND | kr 192,86000 | Similar |




