
HM2R71PA5101N9LF | |
|---|---|
DigiKey Part Number | HM2R71PA5101N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R71PA5101N9LF |
Description | CONN RECEPT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R71PA5101N9LF Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 5 + 2 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style B 19 | Voltage Rating 750Vrms |
Number of Positions 133 (95 + 38 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | kr 34,11660 | kr 29 476,74 |
| Unit Price without VAT: | kr 34,11660 |
|---|---|
| Unit Price with VAT: | kr 42,64575 |

