Direct
Similar
Similar
Similar
Similar
Similar
Similar



HM2R71PA5100N9 | |
|---|---|
DigiKey Part Number | HM2R71PA5100N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2R71PA5100N9 |
Description | CONN RECEPT 95POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style B 19 | Voltage Rating 500V |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2R71PA5100N9LF | Amphenol CS (FCI) | 0 | HM2R71PA5100N9LF-ND | kr 28,37875 | Direct |
| 17250951102 | HARTING | 202 | 1195-3023-ND | kr 133,56000 | Similar |
| 17250952101 | HARTING | 470 | 1195-3357-ND | kr 119,42000 | Similar |
| 17250952102 | HARTING | 102 | 1195-3024-ND | kr 125,72000 | Similar |
| 17250954102 | HARTING | 34 | 1195-5811-ND | kr 156,55000 | Similar |





