
HM2P71PN5115GF | |
|---|---|
DigiKey Part Number | HM2P71PN5115GF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P71PN5115GF |
Description | CONN HEADER 133POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Connector Usage CompactPCI |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style B 19 | Current Rating (Amps) 1.5 A |
Number of Positions 133 (95 + 38 Ground) | Voltage Rating 750Vrms |
Number of Positions Loaded 127 | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |

