
HM2P07PNW2K5GFLF | |
|---|---|
DigiKey Part Number | 609-HM2P07PNW2K5GFLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PNW2K5GFLF |
Description | CONN HARD METRIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P07PNW2K5GFLF Models |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 154 (110 + 44 Ground) | Features Board Guide |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | kr 68,31182 | kr 78 695,22 |
| Unit Price without VAT: | kr 68,31182 |
|---|---|
| Unit Price with VAT: | kr 85,38978 |

