HM1L43ZBP099H6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 50,13447
Datasheet
Image for HM1L43ZBP099H6P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1L43ZBP099H6P

DigiKey Part Number
HM1L43ZBP099H6P-ND
Manufacturer
Manufacturer Product Number
HM1L43ZBP099H6P
Description
METRAL HDR RA STB 4X24
Customer Reference
Detailed Description
96 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural High Speed
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Natural
Connector Style
High Speed
Current Rating (Amps)
1A
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM1L43AAP000H6PLFAmphenol CS (FCI)0HM1L43AAP000H6PLF-NDkr 50,13447Similar
Obsolete
This product is no longer manufactured. View Substitutes