HFW4R-2STAE1HLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 2,02912
Datasheet
Image for HFW4R-2STAE1HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW4R-2STAE1HLF

DigiKey Part Number
HFW4R-2STAE1HLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW4R-2STAE1HLF
Description
CONN FPC BOTTOM 4POS 1MM R/A
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW4R-2STAE1HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.075" (1.90mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Flat Flex Type
FPC
Voltage Rating
100V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
4
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFW4R-2STAE1H1LFAmphenol CS (FCI)0HFW4R-2STAE1H1LF-NDkr 2,02912Direct
Obsolete
This product is no longer manufactured. View Substitutes