Similar

HFW21S-2STAE9LF | |
|---|---|
DigiKey Part Number | HFW21S-2STAE9LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW21S-2STAE9LF |
Description | CONN FPC VERT 21POS 1MM SMD |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | FFC, FCB Thickness 0.30mm |
Series | Height Above Board 0.209" (5.30mm) |
Packaging Tape & Reel (TR) | Cable End Type Tapered |
Part Status Obsolete | Contact Material Phosphor Bronze |
Flat Flex Type FPC | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Housing Color Black |
Number of Positions 21 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0528082171 | Molex | 0 | 0528082171-ND | kr 3,78014 | Similar |


