
FF3025-CS102-022 | |
|---|---|
DigiKey Part Number | 609-FF3025-CS102-022-ND |
Manufacturer | |
Manufacturer Product Number | FF3025-CS102-022 |
Description | CABLE FFC/FPC 22POS 0.5MM 4.02" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FF3025-CS102-022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,10000 | kr 27,10 |
| 10 | kr 23,00800 | kr 230,08 |
| 25 | kr 21,56720 | kr 539,18 |
| 50 | kr 20,53600 | kr 1 026,80 |
| 100 | kr 19,55540 | kr 1 955,54 |
| 250 | kr 18,33088 | kr 4 582,72 |
| 500 | kr 17,45578 | kr 8 727,89 |
| 2 000 | kr 15,83000 | kr 31 660,00 |
| 4 000 | kr 15,07517 | kr 60 300,68 |
| Unit Price without VAT: | kr 27,10000 |
|---|---|
| Unit Price with VAT: | kr 33,87500 |

