22 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF3025-CO102-022

DigiKey Part Number
609-FF3025-CO102-022-ND
Manufacturer
Manufacturer Product Number
FF3025-CO102-022
Description
CABLE FFC/FPC 22POS 0.5MM 4.02"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FF3025-CO102-022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
22
Manufacturer
Amphenol ICC (FCI)
Pitch
0.020" (0.50mm)
Packaging
Bag
Length
4.016" (102.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 383
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 27,10000kr 27,10
10kr 23,00800kr 230,08
25kr 21,56720kr 539,18
50kr 20,53600kr 1 026,80
100kr 19,55540kr 1 955,54
250kr 18,33088kr 4 582,72
500kr 17,45578kr 8 727,89
2 000kr 15,83000kr 31 660,00
4 000kr 15,07517kr 60 300,68
Manufacturers Standard Package
Unit Price without VAT:kr 27,10000
Unit Price with VAT:kr 33,87500