Direct

DBP25S464TLF | |
|---|---|
DigiKey Part Number | DBP25S464TLF-ND |
Manufacturer | |
Manufacturer Product Number | DBP25S464TLF |
Description | CONN D-SUB RCPT 25POS VERT WW |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |


