92086-116 | |
|---|---|
DigiKey Part Number | 92086-116-ND |
Manufacturer | |
Manufacturer Product Number | 92086-116 |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.157" (4.00mm) |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Insulation Material Plastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.079" (2.00mm) | Base Product Number |
Mounting Type Surface Mount |

