
BTFW30P-3SSTGE4LF | |
|---|---|
DigiKey Part Number | BTFW30P-3SSTGE4LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW30P-3SSTGE4LF |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Height Above Board 0.295" (7.50mm) |
Connector Type Plug, Center Strip Contacts | Base Product Number |
Number of Positions 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | kr 16,36423 | kr 58 911,23 |
| Unit Price without VAT: | kr 16,36423 |
|---|---|
| Unit Price with VAT: | kr 20,45529 |



