
B3291B7L111280E100 | |
|---|---|
DigiKey Part Number | 609-B3291B7L111280E100TR-ND - Tape & Reel (TR) 609-B3291B7L111280E100CT-ND - Cut Tape (CT) 609-B3291B7L111280E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3291B7L111280E100 |
Description | B329-1B7L1-11280-E100-FLOATING S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3291B7L111280E100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 8mm, 10mm, 13mm, 15mm, 20mm |
Number of Positions 80 | Height Above Board 0.197" (5.00mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 42,88000 | kr 42,88 |
| 10 | kr 36,43800 | kr 364,38 |
| 25 | kr 34,14960 | kr 853,74 |
| 50 | kr 32,52020 | kr 1 626,01 |
| 100 | kr 30,96650 | kr 3 096,65 |
| 250 | kr 29,02752 | kr 7 256,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr 26,99447 | kr 18 896,13 |
| 1 400 | kr 25,70707 | kr 35 989,90 |
| 2 100 | kr 24,98287 | kr 52 464,03 |
| 3 500 | kr 24,09953 | kr 84 348,36 |
| Unit Price without VAT: | kr 42,88000 |
|---|---|
| Unit Price with VAT: | kr 53,60000 |


