
B3221B7L111280E100 | |
|---|---|
DigiKey Part Number | 609-B3221B7L111280E100TR-ND - Tape & Reel (TR) 609-B3221B7L111280E100CT-ND - Cut Tape (CT) 609-B3221B7L111280E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3221B7L111280E100 |
Description | B322-1B7L1-11280-E100-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B3221B7L111280E100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 10mm |
Number of Positions 80 | Height Above Board 0.331" (8.40mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,23000 | kr 39,23 |
| 10 | kr 33,30800 | kr 333,08 |
| 25 | kr 31,21560 | kr 780,39 |
| 50 | kr 29,72480 | kr 1 486,24 |
| 100 | kr 28,30440 | kr 2 830,44 |
| 250 | kr 26,53252 | kr 6 633,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 25,26624 | kr 12 633,12 |
| 1 000 | kr 24,06108 | kr 24 061,08 |
| 1 500 | kr 23,38311 | kr 35 074,67 |
| 2 500 | kr 22,55621 | kr 56 390,53 |
| 3 500 | kr 22,02765 | kr 77 096,78 |
| Unit Price without VAT: | kr 39,23000 |
|---|---|
| Unit Price with VAT: | kr 49,03750 |


