Similar

95293-802-08LF | |
|---|---|
DigiKey Part Number | 95293-802-08LF-ND |
Manufacturer | |
Manufacturer Product Number | 95293-802-08LF |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95293-802-08LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC08SFBN-M30 | Sullins Connector Solutions | 1 585 | S1043E-08-ND | kr 12,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | kr 7,24396 | kr 86 927,52 |
| Unit Price without VAT: | kr 7,24396 |
|---|---|
| Unit Price with VAT: | kr 9,05495 |





