Similar
Similar
Similar
Similar
Similar
Similar
Similar

DBML25S500 | |
|---|---|
DigiKey Part Number | DBML25S500-ND |
Manufacturer | |
Manufacturer Product Number | DBML25S500 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBML25S500 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1393480-8 | TE Connectivity AMP Connectors | 0 | 17-3-1393480-8-ND | kr 0,00000 | Similar |
| 3-1634586-2 | TE Connectivity AMP Connectors | 0 | 3-1634586-2-ND | kr 0,00000 | Similar |
| 8-106507-2 | TE Connectivity AMP Connectors | 434 | A129063-ND | kr 77,91000 | Similar |
| L177SDB25SA4CH4R | Amphenol CS (Commercial Products) | 0 | L177SDB25SA4CH4R-ND | kr 22,56782 | Similar |
| L77SDB25S1ACH3R | Amphenol CS (Commercial Products) | 63 | L77SDB25S1ACH3R-ND | kr 37,50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 194,23400 | kr 38 846,80 |
| Unit Price without VAT: | kr 194,23400 |
|---|---|
| Unit Price with VAT: | kr 242,79250 |









