
88333-050LF | |
|---|---|
DigiKey Part Number | 88333-050LF-ND |
Manufacturer | |
Manufacturer Product Number | 88333-050LF |
Description | CONN RCPT 50P 0.079 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.187" (4.75mm) |
Contact Type Female Socket | Contact Length - Post 0.098" (2.50mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type Through Hole, Right Angle | Base Product Number |

