66900-140 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr 22,06695
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 145
Unit Price: kr 28,37000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 313
Unit Price: kr 35,58000
Datasheet

Similar


3M
In Stock: 9 255
Unit Price: kr 26,64000
Datasheet
Image for 66900-140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66900-140

DigiKey Part Number
66900-140-ND
Manufacturer
Manufacturer Product Number
66900-140
Description
CONN RCPT 40POS IDC 28-30AWG
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold, GXT™
Number of Positions
40
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66900-140LFAmphenol CS (FCI)066900-140LF-NDkr 22,06695Direct
1658620-9TE Connectivity AMP Connectors4 145ASC40H-NDkr 28,37000Similar
1658623-9TE Connectivity AMP Connectors1 313ASC40B-NDkr 35,58000Similar
89140-00013M9 255MSC40A-NDkr 26,64000Similar
Obsolete
This product is no longer manufactured. View Substitutes