
84654-300CALF | |
|---|---|
DigiKey Part Number | 84654-300CALF-ND |
Manufacturer | |
Manufacturer Product Number | 84654-300CALF |
Description | CONN PCMCIA CARD R/A PCB |
Customer Reference | |
Detailed Description | 136 Position Card Connector PCMCIA Through Hole, Right Angle Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 84654-300CALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | PCMCIA | |
Number of Positions | 136 | |
Connector Type | Stacked Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Through Hole, Right Angle | |
Features | Card Guides | |
Height Above Board | 0.457" (11.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |

