

78511-400HLF | |
|---|---|
DigiKey Part Number | 78511-400HLF-ND |
Manufacturer | |
Manufacturer Product Number | 78511-400HLF |
Description | CONN HEADER VERT 36000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78511-400HLF Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.538" (13.67mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146860-1 | TE Connectivity AMP Connectors | 0 | 146860-1-ND | kr 0,72094 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 000 | kr 0,24306 | kr 35 000,64 |
| Unit Price without VAT: | kr 0,24306 |
|---|---|
| Unit Price with VAT: | kr 0,30383 |






