Similar
Similar
Similar
Similar
Similar
Similar

76350-104-72 | |
|---|---|
DigiKey Part Number | 76350-104-72-ND |
Manufacturer | |
Manufacturer Product Number | 76350-104-72 |
Description | CONN HEADER R/A 72POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 72 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.230" (5.84mm) |
Part Status Obsolete | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Insulation Height 0.200" (5.08mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61307221021 | Würth Elektronik | 111 | 732-5364-ND | kr 34,39000 | Similar |
| 802-V3-072-20-001101 | Preci-Dip | 0 | 802-V3-072-20-001101-ND | kr 196,74420 | Similar |
| TSW-136-08-G-D-RA | Samtec Inc. | 0 | SAM1037-36-ND | kr 99,35000 | Similar |
| TSW-136-08-L-D-RA | Samtec Inc. | 0 | SAM1041-36-ND | kr 57,02000 | Similar |
| TSW-136-08-S-D-RA | Samtec Inc. | 0 | SAM1045-36-ND | kr 86,30000 | Similar |







