
75168-316-36 | |
|---|---|
DigiKey Part Number | 75168-316-36-ND |
Manufacturer | |
Manufacturer Product Number | 75168-316-36 |
Description | CONN HEADER R/A 36POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.335" (8.51mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |

