Similar
Similar
Similar
Similar


75160-101-02LF | |
|---|---|
DigiKey Part Number | 609-75160-101-02LF-ND |
Manufacturer | |
Manufacturer Product Number | 75160-101-02LF |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75160-101-02LF Models |
Category | Contact Length - Mating 0.225" (5.72mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Series | Overall Contact Length 0.425" (10.80mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSW-102-08-T-S | Samtec Inc. | 2 437 | SAM1050-02-ND | kr 3,83000 | Similar |
| TSW-102-23-L-S | Samtec Inc. | 1 309 | SAM1071-02-ND | kr 4,47000 | Similar |
| TSW-102-23-S-S | Samtec Inc. | 112 | SAM1073-02-ND | kr 5,84000 | Similar |
| TSW-102-26-G-S | Samtec Inc. | 70 | SAM1077-02-ND | kr 6,02000 | Similar |





