Image for 74233-301LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74233-301LF

DigiKey Part Number
74233-301LF-ND
Manufacturer
Manufacturer Product Number
74233-301LF
Description
CONN PLUG USB2.0 A/PWR COMB SLDR
Customer Reference
Detailed Description
USB-A (USB TYPE-A) and Power, Combo USB 2.0 Plug Connector 8 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
74233-301LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Manufacturer
Amphenol ICC (FCI)
Current Rating (Amps)
1.5A, 3A
Packaging
Bag
Voltage - Rated
5V
Part Status
Obsolete
Mating Cycles
1500
Connector Type
USB-A (USB TYPE-A) and Power, Combo
Shielding
Shielded
Number of Contacts
8
Contact Finish
Gold, GXT™
Gender
Plug
Shell/Shielding Material
Steel, Stainless
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Free Hanging (In-Line)
Insulation Color
Natural
Termination
Solder
Base Product Number
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.