



73725-0110RLF | |
|---|---|
DigiKey Part Number | 609-73725-0110RLFTR-ND - Tape & Reel (TR) 609-73725-0110RLFCT-ND - Cut Tape (CT) 609-73725-0110RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73725-0110RLF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 73725-0110RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 2.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,77000 | kr 11,77 |
| 10 | kr 10,00800 | kr 100,08 |
| 25 | kr 9,37840 | kr 234,46 |
| 50 | kr 8,92960 | kr 446,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr 8,15656 | kr 1 468,18 |
| 360 | kr 7,76706 | kr 2 796,14 |
| 540 | kr 7,54785 | kr 4 075,84 |
| 900 | kr 7,28064 | kr 6 552,58 |
| 1 260 | kr 7,10979 | kr 8 958,34 |
| 1 800 | kr 6,93315 | kr 12 479,67 |
| Unit Price without VAT: | kr 11,77000 |
|---|---|
| Unit Price with VAT: | kr 14,71250 |

