
73334-112 | |
|---|---|
DigiKey Part Number | 73334-112-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73334-112 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Series | Ratings Cat3 |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold, GXT™ |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Surface Mount | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Base Product Number |

