
72547-001 | |
|---|---|
DigiKey Part Number | 72547-001-ND |
Manufacturer | |
Manufacturer Product Number | 72547-001 |
Description | CONN SCA-2 PLUG 20P EDGE MT SLDR |
Customer Reference | |
Detailed Description | 20 Position Plug Connector SCA-2 Board Edge, Straddle Mount Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tray | Type SCA-2 |
Part Status Obsolete | Contact Finish Gold, GXT™ |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 20 |

