71918-130 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 2 625
Unit Price: kr 18,52000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr 58,57106
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr 53,95225
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr 54,71681
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 386
Unit Price: kr 79,10000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 987
Unit Price: kr 88,31000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 281
Unit Price: kr 63,77000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 661
Unit Price: kr 64,68000
Datasheet

Similar


3M
In Stock: 284
Unit Price: kr 45,07000
Datasheet

Similar


3M
In Stock: 710
Unit Price: kr 47,53000
Datasheet
Image for 71918-130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71918-130

DigiKey Part Number
71918-130-ND
Manufacturer
Manufacturer Product Number
71918-130
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
71918-130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks
Series
Contact Length - Mating
0.228" (5.80mm)
Packaging
Tube
Contact Length - Post
0.114" (2.90mm)
Part Status
Obsolete
Insulation Height
0.685" (17.40mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic, Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71918-130LFAmphenol CS (FCI)2 625609-5108-NDkr 18,52000Direct
102321-7TE Connectivity AMP Connectors0AHL30A-NDkr 58,57106Similar
499206-7TE Connectivity AMP Connectors0AHK30A-NDkr 53,95225Similar
499922-7TE Connectivity AMP Connectors0499922-7-NDkr 54,71681Similar
5102321-7TE Connectivity AMP Connectors386AHL30B-NDkr 79,10000Similar
Obsolete
This product is no longer manufactured. View Substitutes