MFR Recommended

69167-307HLF | |
|---|---|
DigiKey Part Number | 609-69167-307HLF-ND |
Manufacturer | |
Manufacturer Product Number | 69167-307HLF |
Description | FRICTION LATCH HEADER SR-VERT. |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Discontinued at DigiKey | Overall Contact Length 0.465" (11.81mm) |
Connector Type | Insulation Height 0.386" (9.80mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69167-107HLF | Amphenol CS (FCI) | 983 | 609-2414-ND | kr 14,87000 | MFR Recommended |


