Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65823-103LF

DigiKey Part Number
65823-103LF-ND
Manufacturer
Manufacturer Product Number
65823-103LF
Description
CONN HEADER R/A 60POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65823-103LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tray
Contact Length - Post
0.105" (2.67mm)
Part Status
Active
Insulation Height
0.305" (7.75mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze Alloy
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Blue
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 255 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
400kr 110,66435kr 44 265,74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 110,66435
Unit Price with VAT:kr 138,33044

Other Suppliers on DigiKey

255In Stock
Ships from WEC